- Home ›
- All Products›
- 640466-3
TE Connectivity / AMP Brand
640466-3
05P UMNL PIN HDR ASSY NATL LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
05P UMNL PIN HDR ASSY NATL LF
Search Keywords: 6404663
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 640466-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Panel Mount Feature: | Without |
| Contact Current Rating (Max): | 12 A |
| Rectangular Power Connector Type: | Header |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Housing Material: | Nylon |
| Contact Layout: | Inline |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| PCB Mount Retention: | Without |
| Connector & Housing Type: | Plug |
| Connector System: | Wire-to-Board |
| Operating Voltage: | 600 VAC |
| Number of Power Positions: | 5 |
| Sealable: | No |
| Strain Relief: | Without |
| Mating Retention Type: | Positive Lock |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Multiple Contact Types: | Without |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Number of Rows: | 1 |
| Contact Mating Area Plating Material: | Gold |
| Packaging Quantity: | 100 |
| Mating Retention: | With |
| Number of Positions: | 5 |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| PCB Mount Orientation: | Vertical |
| Contact Retention Within Housing: | Without |
| UL Flammability Rating: | UL 94V-2 |
| PCB Mount Alignment: | Without |
| Circuit Application: | Power |
| UL Rating: | Recognized |
| Housing Color: | Natural |
| Contact Type: | Pin |
| Contact Mating Area Plating Material Thickness: | 30 – 36 µin, .76 – .91 µm |
| Centerline (Pitch): | .25 in, 6.35 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Termination Post & Tail Length: | .14 in, 3.56 mm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Packaging Method: | Bag & Box |
| Connector Height: | 7.62 mm |
| Product Length: | 33.02 mm |
| Approved Standards: | UL E28476 |
| CSA Rating: | Certified , LR 7189 |
| Agency/Standard: | CSA , UL , VDE |
| Product Width: | 13.97 mm |
Product Guides
+
Frequently Asked Questions
Is 640466-3 RoHS compliant?
Yes, 640466-3 is RoHS compliant.
What is the lead time for 640466-3?
The standard lead time for 640466-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
15 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
650
$8.47
1,300
$4.47
1,950
$3.07
2,600 +
$3.01
Click for Quote
Log in
to unlock special pricing