Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640466-1

Header - Male Pin - 5 Position - 1 Row - 0.250" (6.35mm) Pitch - Board to Cable/Wire - Locking Ramp - Solder Termination - Thr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Header - Male Pin - 5 Position - 1 Row - 0.250" (6.35mm) Pitch - Board to Cable/Wire - Locking Ramp - Solder Termination - Through Hole.
Product Highlights:
  • Header
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 5
Search Keywords: 6404661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640466-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 5
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640466-1 RoHS compliant?
Yes, 640466-1 is RoHS compliant.
What is the lead time for 640466-1?
The standard lead time for 640466-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,259
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.645
300
$0.637
500
$0.621
1,000
$0.600
2,500
$0.585
5,000
$0.584
7,500
$0.582
10,000 +
$0.581
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!