- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 640454-6
TE Connectivity / AMP Brand
640454-6
06P MTA100 HDR ASSY SQ STR POL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P MTA100 HDR ASSY SQ STR POL
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 6
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 6404546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640454-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 640454-6 RoHS compliant?
Yes, 640454-6 is RoHS compliant.
What is the lead time for 640454-6?
The standard lead time for 640454-6 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,769
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
100
$0.1861
1,000
$0.1517
2,500
$0.1468
5,000
$0.1454
7,500
$0.1420
25,000
$0.1366
50,000
$0.1363
100,000 +
$0.1359
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT