Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640452-9

09P MTA100 HDR ASSY SQ STR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09P MTA100 HDR ASSY SQ STR
Product Highlights:
  • Header
  • 9 Positions
  • Connector Style = Plug
  • Contact Type = Pin
  • MTA-100 Product Line
Search Keywords: 6404529
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640452-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 9
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640452-9 RoHS compliant?
Yes, 640452-9 is RoHS compliant.
What is the lead time for 640452-9?
The standard lead time for 640452-9 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 185
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
13 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5212
100
$0.5199
250
$0.5186
500
$0.5173
1,000
$0.3880
1,500
$0.3621
2,000 +
$0.3549
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!