Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640445-7

Wire-To-Board Connector - Vertical - 3.96 mm - 7 Contacts - Header - MTA-156 Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Vertical - 3.96 mm - 7 Contacts - Header - MTA-156 Series - Through Hole.
Product Highlights:
  • MTA-156 Connectors
  • 7 Position
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 6404457
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640445-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 7
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640445-7 RoHS compliant?
Yes, 640445-7 is RoHS compliant.
What is the lead time for 640445-7?
The standard lead time for 640445-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,101
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4420
500
$0.3592
1,000
$0.3103
3,000
$0.3024
5,000
$0.3016
8,000
$0.2878
15,000
$0.2732
25,000 +
$0.2659
Click for Quote
Log in to unlock special pricing
Accessories
Show 39 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!