Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640445-3

03P MTA156 HDR ASSY FL/STR SN

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P MTA156 HDR ASSY FL/STR SN
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 3
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 6404453
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640445-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640445-3 RoHS compliant?
Yes, 640445-3 is RoHS compliant.
What is the lead time for 640445-3?
The standard lead time for 640445-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
44,228   can ship 10/29/26
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1204
4,000
$0.1192
6,000
$0.1180
8,000
$0.1171
26,000
$0.1161
50,000
$0.1158
100,000
$0.1155
150,000 +
$0.1152
Click for Quote
Log in to unlock special pricing
Accessories
Show 48 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!