Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640445-2

This tin plated header from TE is part of a two-piece interconnection system that includes both a connector and header. The he ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
This tin plated header from TE is part of a two-piece interconnection system that includes both a connector and header. The header can combine with multiple housings and connectors and is end-to-end stackable unless shrouded. The header housing is made of flame retardant nylon and, like all parts from TE, is RoHS compliant.
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 2
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 6404452
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640445-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640445-2 RoHS compliant?
Yes, 640445-2 is RoHS compliant.
What is the lead time for 640445-2?
The standard lead time for 640445-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,417
Ships today, if you order in
On Order:
26,000   can ship 12/9/26
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0647
4,000
$0.0629
6,000
$0.0623
8,000
$0.0607
26,000
$0.0585
50,000
$0.0584
100,000
$0.0582
150,000 +
$0.0581
Click for Quote
Log in to unlock special pricing
Accessories
Show 45 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!