Available Replacements
ROHs Equivalent
3-640433-9 3-640433-9 TE Connectivity / AMP Brand
3-640433-9

TE Connectivity / AMP Brand

In Stock: 733

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640433-9

Rectangular Connector - Receptacle - Female Socket - 9 Position - 1 Row - 0.156" (3.96mm) Pitch - 22 AWG - IDC Termination - C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
Rectangular Connector - Receptacle - Female Socket - 9 Position - 1 Row - 0.156" (3.96mm) Pitch - 22 AWG - IDC Termination - Cable Mount - Red.
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 9
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 6404339
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640433-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 9
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 640433-9 discontinued?
Yes, 640433-9 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 640433-9 RoHS compliant?
No, 640433-9 is not RoHS compliant.
What is the lead time for 640433-9?
The standard lead time for 640433-9 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 250
Stock lot only:
3
Minimum Order Quantity:
250
Order Increment:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4225
250
$0.3841
500
$0.3779
1,000
$0.3692
2,500
$0.3588
5,000
$0.3541
7,500
$0.3532
10,000
$0.3496
15,000 +
$0.3487
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!