- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 640431-7
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
640431-7
Conn Wire to Board SKT 7 POS 3.96mm Crimp RA Side Entry Cable Mount Bag/Box
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
Conn Wire to Board SKT 7 POS 3.96mm Crimp RA Side Entry Cable Mount Bag/Box
Product Highlights:
- MTA-156 Connectors
- 7 Position
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 6404317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640431-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 640431-7 discontinued?
Yes, 640431-7 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 640431-7?
The recommended replacement for 640431-7 is 3-640431-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 640431-7 RoHS compliant?
Yes, 640431-7 is RoHS compliant.
What is the lead time for 640431-7?
The standard lead time for 640431-7 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.