Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640418-2

BLADE REC 250 18-14AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
BLADE REC 250 18-14AWG TPBR
Product Highlights:
  • .250 Blade
  • Insulation Support
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Not For Use With Double Wire
  • Brass Material
Search Keywords: 6404182
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640418-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2400
Type: Quick Disconnect Terminal
Gender: F
Wire Size: 14-18 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640418-2 RoHS compliant?
Yes, 640418-2 is RoHS compliant.
What is the lead time for 640418-2?
The standard lead time for 640418-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately Buy all 51 in-stock or the regular minimum order quantity of 2400
On Order:
57,600   can ship 11/18/26
Stock lot only:
51
Minimum Order Quantity:
2400
Order Increment:
2400
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1854
2,400
$0.1685
4,800
$0.1593
7,200
$0.1540
9,600
$0.1473
26,400
$0.1416
50,400
$0.1412
100,800
$0.1409
151,200 +
$0.1405
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!