- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 640417-2
TE Connectivity / AMP Brand
640417-2
BLADE REC 250 18-14AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- .250 Blade Receptacle
- Insulation Support
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Not For Use With Double Wire
- Brass Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640417-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2400 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/A
-
Operating Temperature:N/A