- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 640417-1
TE Connectivity / AMP Brand
640417-1
BLADE REC 250 18-14AWG BR
View Datasheet Ask the Datasheet Accessories Notify Me
- .250 Blade Receptacle
- Insulation Support
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Not For Use With Double Wire
- Brass Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 640417-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
2400 |
| Type: | Quick Disconnect Terminal |
| Gender: | F |
| Wire Size: | 14-18 AWG |
| Color: | N/R |