Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640416-2

BLADE TAB 250 18-14AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
BLADE TAB 250 18-14AWG TPBR
Product Highlights:
  • .250 Blade
  • Insulation Support
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Not For Use With Double Wire
  • Brass Material
Search Keywords: 6404162
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640416-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Type: Hook Tongue Terminal
Gender: M
Wire Size: 14-18 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640416-2 RoHS compliant?
Yes, 640416-2 is RoHS compliant.
What is the lead time for 640416-2?
The standard lead time for 640416-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,003
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1517
5,000
$0.1483
7,500
$0.1473
10,000
$0.1459
25,000
$0.1444
50,000
$0.1440
100,000 +
$0.1437
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!