Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640416-1

The 640416-1 is an unplated brass, Packard Style Tab terminal designed for 18-14 AWG wire applications within the FASTIN-FASTO ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 640416-1 is an unplated brass, Packard Style Tab terminal designed for 18-14 AWG wire applications within the FASTIN-FASTON product line.
Product Highlights:
  • .250 Blade
  • Insulation Support
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Not For Use With Double Wire
  • Brass Material
Search Keywords: 6404161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640416-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Type: Hook Tongue Terminal
Gender: M
Wire Size: 14-18 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640416-1 RoHS compliant?
Yes, 640416-1 is RoHS compliant.
What is the lead time for 640416-1?
The standard lead time for 640416-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,346
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
15000
Order Increment:
2500
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.4007
7,500
$0.3997
10,000
$0.3987
15,000
$0.3977
30,000
$0.2099
45,000
$0.1443
60,000 +
$0.1415
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!