- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 640394-1
640394-1
TE Connectivity / AMP Brand
.058 DIA PIN PTPPHBZ L/P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
.058 DIA PIN PTPPHBZ L/P
Product Highlights:
- Pin
- E Body Shape
- Hole Diameter = 1.40 - 1.55 mm
- Disconnect Diameter = 1.47 mm
- Without Insulation Support
Search Keywords: 6403941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640394-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:PRESS FIT
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,136
Can Ship immediately
Minimum Order Quantity:
600
Price (USD)
Qty
Unit Price
1
$0.1188
600
$0.1080
3,000
$0.1050
5,900
$0.1040
11,800
$0.1010
60,000
$0.1000
100,000 +
$0.0890
Click for Quote
Log in
to unlock special pricing
Accessories