- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 640392-5
640392-5
TE Connectivity / AMP Brand
.062 COMM P&S SOCKET AUPLBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.062 COMM P&S SOCKET AUPLBR
Product Highlights:
- Contact
- Contact Diameter = 1.57 mm
- Strip
- Socket
- Wire Range = 0.05-0.24² [30-24] mm [AWG]
Search Keywords: 6403925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640392-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:7 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10,000
$0.7359
20,000
$0.3884
30,000
$0.2671
40,000 +
$0.2618
Click for Quote
Log in
to unlock special pricing