Available Replacements
가능한 대체품
794019-1 794019-1 TE Connectivity / AMP Brand .062 CP&S SOK PTPBR L/P 30-24
794019-1

TE Connectivity / AMP Brand

In Stock: 10,310

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640392-1

.062 COMM P&S SOK 24-30 PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
.062 COMM P&S SOK 24-30 PTPBR
Product Highlights:
  • Contact
  • Contact Diameter = 1.57 mm
  • Strip
  • Socket
  • Wire Range = 0.05-0.24² [30-24] mm [AWG]
Search Keywords: 6403921
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640392-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: SKT
Wire Size: 24-30 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 4 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 640392-1?
The recommended replacement for 640392-1 is 794019-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 640392-1 RoHS compliant?
Yes, 640392-1 is RoHS compliant.
What is the lead time for 640392-1?
The standard lead time for 640392-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240,000
Can Ship immediately
On Order:
120,000   can ship 3/24/27
Minimum Order Quantity:
10000
Order Increment:
10000
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0622
30,000
$0.0619
50,000
$0.0617
100,000
$0.0616
150,000
$0.0614
250,000 +
$0.0613
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!