- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 640391-1
TE Connectivity / AMP Brand
640391-1
.062 COMM P&S PIN 24-30 PTPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Commercial Pin and Socket
- Terminate To Wire
- Crimp Termination Method
- Contact Type = Pin
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640391-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-30 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:4 A
-
Termination Method:Crimp