Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640389-4

04P MTA156 HDR ASSY SQ R/A F/L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA156 HDR ASSY SQ R/A F/L
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 4
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 6403894
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640389-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 4
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640389-4 RoHS compliant?
Yes, 640389-4 is RoHS compliant.
What is the lead time for 640389-4?
The standard lead time for 640389-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,853
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5366
500
$0.3015
2,000
$0.2829
4,000
$0.2822
6,000
$0.2815
8,000
$0.2808
10,000
$0.2801
16,000 +
$0.2794
Click for Quote
Log in to unlock special pricing
Accessories
Show 47 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!