Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640389-2

02P MTA156 HDR ASSY SQ R/A F/L

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MTA156 HDR ASSY SQ R/A F/L
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 2
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 6403892
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640389-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640389-2 RoHS compliant?
Yes, 640389-2 is RoHS compliant.
What is the lead time for 640389-2?
The standard lead time for 640389-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,264
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3587
500
$0.3276
2,000
$0.3008
4,000
$0.2875
6,000
$0.2796
10,000
$0.2383
16,000
$0.2304
26,000 +
$0.2222
Click for Quote
Log in to unlock special pricing
Accessories
Show 45 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!