- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 640384-9
TE Connectivity / AMP Brand
640384-9
09P MTA156 HDR ASSY STR RND SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
09P MTA156 HDR ASSY STR RND SN
Product Highlights:
- Header
- 9 Positions
- Connector Style = Plug
- Contact Type = Pin
- MTA-156 Product Line
Search Keywords: 6403849
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640384-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 640384-9 RoHS compliant?
Yes, 640384-9 is RoHS compliant.
What is the lead time for 640384-9?
The standard lead time for 640384-9 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,000
$0.2985
3,000
$0.2814
5,000
$0.2774
8,000
$0.2698
10,000
$0.2692
25,000
$0.2308
50,000 +
$0.2025
Click for Quote
Log in
to unlock special pricing
Accessories