- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 640384-4
TE Connectivity / AMP Brand
640384-4
04P MTA156 HDR ASSY STR RND SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
04P MTA156 HDR ASSY STR RND SN
Product Highlights:
- 4 Positions
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- MTA-156 Product Line
Search Keywords: 6403844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640384-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 640384-4 RoHS compliant?
Yes, 640384-4 is RoHS compliant.
What is the lead time for 640384-4?
The standard lead time for 640384-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,024
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
100
$0.2641
500
$0.2510
2,000
$0.2397
4,000
$0.2340
6,000
$0.2307
10,000
$0.2265
26,000
$0.1956
50,000 +
$0.1683
Click for Quote
Log in
to unlock special pricing