Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640383-9

09P MTA156 HDR ASSY STR SQ SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09P MTA156 HDR ASSY STR SQ SN
Product Highlights:
  • Connector
  • 9 Positions
  • Connector Type = Header - Pin
  • MTA-156 Product Line
  • Wire-to-Board Application
Search Keywords: 6403839
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640383-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640383-9 RoHS compliant?
Yes, 640383-9 is RoHS compliant.
What is the lead time for 640383-9?
The standard lead time for 640383-9 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,900
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3323
1,000
$0.3194
3,000
$0.2988
5,000
$0.2892
8,000
$0.2803
15,000
$0.2372
25,000 +
$0.2288
Click for Quote
Log in to unlock special pricing
Accessories
Show 34 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!