- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 640383-2
TE Connectivity / AMP Brand
640383-2
02P MTA156 HDR ASSY STR SQ SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA156 HDR ASSY STR SQ SN
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 2
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 6403832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640383-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 640383-2 RoHS compliant?
Yes, 640383-2 is RoHS compliant.
What is the lead time for 640383-2?
The standard lead time for 640383-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,083
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
250
$0.1482
2,000
$0.1433
4,000
$0.1416
6,000
$0.1407
10,000
$0.1223
26,000
$0.1203
50,000
$0.1189
100,000 +
$0.1176
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT