- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 640311-1
640311-1
TE Connectivity / AMP Brand
Contact PIN Solder ST Thru-Hole Strip
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact PIN Solder ST Thru-Hole Strip
Product Highlights:
- Terminal Type = Miniature
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- PCB Hole Diameter = 1.85 mm
- Insulation Diameter = 1.52-2.79 [.060-.110] mm [in]
- Extension Below Board = 3.68 mm
Search Keywords: 6403111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640311-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin-Lead
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,272
Can Ship immediately
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.0492
2,500
$0.0447
7,500
$0.0424
16,000
$0.0417
32,000
$0.0358
64,000
$0.0318
112,000
$0.0277
160,000 +
$0.0273
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent