Available Replacements
Alternative Packaging
350923-6 350923-6 TE Connectivity / AMP Brand
350923-6

TE Connectivity / AMP Brand

In Stock: 5,841

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640310-6

UMNL SOK 12-10 AU/PHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UMNL SOK 12-10 AU/PHBZ
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 6403106
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640310-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    19 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640310-6 RoHS compliant?
Yes, 640310-6 is RoHS compliant.
What is the lead time for 640310-6?
The standard lead time for 640310-6 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,861
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
34 Weeks can ship 5/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.228
500
$0.995
1,000
$0.946
2,500
$0.898
5,000
$0.849
7,500
$0.847
10,000 +
$0.791
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!