Available Replacements
Альтернативная упаковка
350922-3 350922-3 TE Connectivity / AMP Brand
350922-3

TE Connectivity / AMP Brand

In Stock: 18,000

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640309-3

UMNL PIN 12-10 PTPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UMNL PIN 12-10 PTPPHBZ
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 6403093
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640309-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 10-12 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640309-3 RoHS compliant?
Yes, 640309-3 is RoHS compliant.
What is the lead time for 640309-3?
The standard lead time for 640309-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,021
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2482
3,000
$0.2441
5,000
$0.2429
8,000
$0.2423
10,000
$0.2417
25,000
$0.2411
50,000 +
$0.2405
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!