Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640259-1

The 640259-1 is a loose piece, tin-plated beryllium copper receptacle designed for 0.058-inch diameter pins in printed circuit ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 640259-1 is a loose piece, tin-plated beryllium copper receptacle designed for 0.058-inch diameter pins in printed circuit board disconnect applications.
Product Highlights:
  • Receptacle
  • B Body Shape
  • Disconnect Diameter = 1.47 mm
  • Wire Range = 0.30-1.00² [22-17] mm [AWG]
  • Without Insulation Support
Search Keywords: 6402591
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640259-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Contact Type: Signal
Gender: SKT
Wire Size: 17-22 AWG
Contact Material: Beryllium Copper
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 640259-1 RoHS compliant?
Yes, 640259-1 is RoHS compliant.
What is the lead time for 640259-1?
The standard lead time for 640259-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95,000
Can Ship immediately
Manufacturer Stock:
50,000 can ship
Minimum Order Quantity:
5000
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0904
7,500
$0.0887
12,500
$0.0878
25,000
$0.0839
50,000
$0.0829
100,000
$0.0798
150,000
$0.0796
250,000 +
$0.0794
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!