Available Replacements
Equivalente ROHs
3-640252-1 3-640252-1 TE Connectivity / AMP Brand
3-640252-1

TE Connectivity / AMP Brand

In Stock: 224,000

Minimum Order: 7,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640252-1

045 POST CONT 0126PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
045 POST CONT 0126PTPBR
Product Highlights:
  • SL-156 Contacts
  • Wire Termination Type = Crimp
  • Bright Tin Contact Mating Area Plating Material
  • Wire Size = 0.9-0.2² [18-24] mm² [AWG]
  • Used For SL-156 Housings
Search Keywords: 6402521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640252-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Signal
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Bright Tin over Nickel
Maximum Current Rating: 10 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 640252-1 discontinued?
Yes, 640252-1 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 640252-1 RoHS compliant?
No, 640252-1 is not RoHS compliant.
What is the lead time for 640252-1?
The standard lead time for 640252-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,929,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7,000
$0.0336
14,000
$0.0322
35,000
$0.0310
105,000 +
$0.0247
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!