- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 640251-7
TE Connectivity / AMP Brand
640251-7
07P SL156 HSG W/O LCK RAMP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
07P SL156 HSG W/O LCK RAMP
Product Highlights:
- SL-156 Housings
- Number of Positions = 7
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 6402517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640251-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:7
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 640251-7 RoHS compliant?
Yes, 640251-7 is RoHS compliant.
What is the lead time for 640251-7?
The standard lead time for 640251-7 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,738
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$0.1662
1,000
$0.1589
2,500
$0.1540
5,000
$0.1505
7,500
$0.1483
25,000
$0.1420
50,000
$0.1224
100,000 +
$0.1192
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT