Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640251-5

05P SL156 HSG W/O LCK RAMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
05P SL156 HSG W/O LCK RAMP
Product Highlights:
  • SL-156 Housings
  • Number of Positions = 5
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 6402515
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640251-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640251-5 RoHS compliant?
Yes, 640251-5 is RoHS compliant.
What is the lead time for 640251-5?
The standard lead time for 640251-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,568
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2500
Order Increment:
500
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1832
1,000
$0.1828
2,500
$0.1823
5,000
$0.1367
7,500
$0.1276
10,000 +
$0.1251
Click for Quote
Log in to unlock special pricing
Accessories
Show 33 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!