Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640251-3

03P SL156 HSG W/O RAMP NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P SL156 HSG W/O RAMP NATL
Product Highlights:
  • SL-156 Housings
  • Number of Positions = 3
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 6402513
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640251-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640251-3 RoHS compliant?
Yes, 640251-3 is RoHS compliant.
What is the lead time for 640251-3?
The standard lead time for 640251-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 500
Stock lot only:
2
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
4000
Order Increment:
500
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1701
500
$0.1546
1,000
$0.1316
2,500
$0.1225
4,000
$0.1222
8,000
$0.1211
12,000
$0.1200
16,000 +
$0.1197
Click for Quote
Log in to unlock special pricing
Accessories
Show 36 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!