- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 640250-6
TE Connectivity / AMP Brand
640250-6
Wire-To-Board Connector - 3.96 mm - 6 Contacts - Receptacle - SL-156 Series - Crimp - 1 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire-To-Board Connector - 3.96 mm - 6 Contacts - Receptacle - SL-156 Series - Crimp - 1 Rows.
Product Highlights:
- SL-156 Housings
- Number of Positions = 6
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 6402506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640250-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 640250-6 RoHS compliant?
Yes, 640250-6 is RoHS compliant.
What is the lead time for 640250-6?
The standard lead time for 640250-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,278
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$0.2133
1,000
$0.1980
2,500
$0.1919
5,000
$0.1873
7,500
$0.1846
25,000
$0.1766
50,000
$0.1522
100,000 +
$0.1493
Click for Quote
Log in
to unlock special pricing
Accessories