Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640250-4

Wire-To-Board Connector - 3.96 mm - 4 Contacts - Receptacle - SL-156 Series - Crimp - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 3.96 mm - 4 Contacts - Receptacle - SL-156 Series - Crimp - 1 Rows.
Product Highlights:
  • SL-156 Housings
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 6402504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640250-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640250-4 RoHS compliant?
Yes, 640250-4 is RoHS compliant.
What is the lead time for 640250-4?
The standard lead time for 640250-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,484
Ships today, if you order in
On Order:
12,000   can ship 12/17/26
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1071
2,500
$0.1039
5,000
$0.1024
7,500
$0.0994
25,000
$0.0965
50,000
$0.0963
100,000
$0.0960
150,000 +
$0.0954
Click for Quote
Log in to unlock special pricing
Accessories
Show 33 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!