- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 640250-3
TE Connectivity / AMP Brand
640250-3
Wire-To-Board Connector - 3.96 mm - 3 Contacts - Receptacle - SL-156 Series - Crimp - 1 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire-To-Board Connector - 3.96 mm - 3 Contacts - Receptacle - SL-156 Series - Crimp - 1 Rows.
Product Highlights:
- SL-156 Housings
- Number of Positions = 3
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 6402503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640250-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 640250-3 RoHS compliant?
Yes, 640250-3 is RoHS compliant.
What is the lead time for 640250-3?
The standard lead time for 640250-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,302
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
500
$0.1116
2,500
$0.0985
5,000
$0.0966
7,500
$0.0937
25,000
$0.0927
50,000
$0.0907
100,000
$0.0895
150,000 +
$0.0886
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT