Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640250-2

02P SL156 HSG W/LCK RAMP NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P SL156 HSG W/LCK RAMP NATL
Product Highlights:
  • SL-156 Housings
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 6402502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640250-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640250-2 RoHS compliant?
Yes, 640250-2 is RoHS compliant.
What is the lead time for 640250-2?
The standard lead time for 640250-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75,030
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0956
2,500
$0.0906
5,000
$0.0885
7,500
$0.0873
25,000
$0.0836
50,000
$0.0721
100,000
$0.0702
150,000 +
$0.0691
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!