- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 640249-3
640249-3
TE Connectivity / AMP Brand
RING TONGUE .190 10-8 AWG NIBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE .190 10-8 AWG NIBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 5.00-8.00² [10-8] mm [AWG]
Search Keywords: 6402493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640249-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,036
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,500
$0.3072
3,000
$0.3049
6,000
$0.3034
7,500
$0.3026
10,500
$0.3019
15,000
$0.3011
25,500
$0.3004
51,000 +
$0.2996
Click for Quote
Log in
to unlock special pricing