- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 640212-1
TE Connectivity / AMP Brand
640212-1
AMVAR R 13-11 #10 025TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = AMPLIVAR
- Barrel Type = Open Barrel
- Wire/Cable Type = Magnet Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 640212-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Type: | Ring Tongue Terminal |
| Stud Size: | 4.82 mm |
| Wire Size: | 11-13 AWG |