- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 640204-1
640204-1
TE Connectivity / AMP Brand
RING .164 (4.17 MM) 22-18 AWG TPST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING .164 (4.17 MM) 22-18 AWG TPST
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 6402041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640204-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63,000
Ships today, if you order in
Minimum Order Quantity:
2500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,500
$0.0847
5,000
$0.0829
9,000
$0.0823
18,000
$0.0807
27,000
$0.0708
54,000
$0.0627
108,000
$0.0560
153,000 +
$0.0558
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT