- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 640136-4
TE Connectivity / AMP Brand
640136-4
04P EDGE CONN HSG, BIF-LEAF
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Contact Type = Bifurcated
- Number of Positions = 4
- 3.96 mm Centerline
- Without Mounting Ears
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 640136-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 4 |
| Operating Temperature: | -55 to 105 °C |