- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 640136-2
TE Connectivity / AMP Brand
640136-2
02P EDGE CONN HSG, BIF-LEAF
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Contact Type = Bifurcated
- 2 Positions
- 3.96 mm Centerline
- Without Mounting Ears
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640136-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C