Available Replacements
Possible Replacement
3-640108-1
3-640108-1

TE Connectivity / AMP Brand

em estoque: 30 000

MIN ORDEM: 250

VIEW PRODUCT
Image is representational - see mfr. specs

MINI AMP-IN

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
MINI AMP-IN
Product Highlights:
  • Terminal Type = Miniature
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • PCB Hole Diameter = 1.40 mm
  • Insulation Diameter = 1.52-2.54 [.060-.100] mm [in]
  • Extension Below Board = 3.43 mm
Search Keywords: 6401081
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    640108-1
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Type:
    Miniature Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    6.35 x 3.68 mm
  • Wire Size:
    22-26 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 10,000
Pode ser enviado imediatamente
Minimum Order Quantity:
10000
Multiple:
10000
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
10 000
$0.5814
20 000
$0.5426
30 000
$0.4651
50 000
$0.4264
100 000 +
$0.3743
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!