Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640052-1

RING 18-14 AWG SST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RING 18-14 AWG SST
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 6400521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640052-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640052-1 RoHS compliant?
Yes, 640052-1 is RoHS compliant.
What is the lead time for 640052-1?
The standard lead time for 640052-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 229,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.0632
12,000
$0.0603
30,000
$0.0585
54,000
$0.0527
102,000
$0.0498
150,000
$0.0468
252,000 +
$0.0467
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!