- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 63989-1
63989-1
TE Connectivity / AMP Brand
Shur-Plug 10-14AWG PL 21.97mm 4.44mm Pre-Tin Strip on Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Shur-Plug 10-14AWG PL 21.97mm 4.44mm Pre-Tin Strip on Reel
Search Keywords: 639891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63989-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80,000
can ship
MOQ for out of Stock Qty:
3750
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,750
$0.1825
7,500
$0.1123
11,250
$0.0889
15,000 +
$0.0871
Click for Quote
Log in
to unlock special pricing