- Home ›
- All Products›
- 63975-1
63975-1
TE Connectivity / AMP Brand
MAG-MATE TRI SLOT 016 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE TRI SLOT 016 TPBR
Search Keywords: 639751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63975-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Quantity:4000
-
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Lead Wire Size:18 AWG, .8 mm²
-
Magnet Wire Size:19 – 17 AWG, 27 – 23 AWG, .36 – .57 mm, .91 – 1.15 mm
-
Terminal Height:.3 in, 7.62 mm
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Packaging Method:Reel , Reel/Carton
-
Identification Number:10 , 24 , 28
-
Product Length:.309 in, 7.87 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
12,000
$0.5818
24,000
$0.3071
36,000
$0.2112
48,000 +
$0.2070
Click for Quote
Log in
to unlock special pricing