- Home ›
- All Products›
- 63972-1
63972-1
TE Connectivity / AMP Brand
MAG-MATE 118 TAB MTA TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE 118 TAB MTA TPBR
Search Keywords: 639721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63972-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Packaging Quantity:12000
-
Terminal Orientation:Straight
-
Aluminum Wire Size:.95 – 1.15 mm
-
Identification Number:24
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Terminal Height:.3 in, 7.68 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Mating Tab Width:.118 in, 3 mm
-
Magnet Wire Size:19 – 17 AWG, .91 – 1.15 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Packaging Method:Reel , Reel/Carton
-
Mating Tab Thickness:.02 in, .51 mm
-
Product Length:.584 in, 14.86 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
12,000
$0.2117
24,000
$0.1121
36,000
$0.0789
48,000 +
$0.0773
Click for Quote
Log in
to unlock special pricing