- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 63971-1
63971-1
TE Connectivity / AMP Brand
250 FASTON TAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON TAB TPBR
Product Highlights:
- Tab
- Tab Type = Stud Mount
- Connection Type = Single
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 639711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63971-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87,000
Can Ship immediately
On Order:
10,000
can ship 6/10/26
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1974
3,000
$0.1797
5,000
$0.1793
8,000
$0.1788
25,000
$0.1784
50,000
$0.1779
100,000
$0.1775
150,000 +
$0.1770
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT