- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 63970-1
63970-1
TE Connectivity / AMP Brand
187 FASTON REC 20-16 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
187 FASTON REC 20-16 AWG BR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Mating Area Interface Dimensions = 4.75 x 0.51 mm
- Board Mount = No
Search Keywords: 639701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63970-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Accepts Wire Insulation Diameter Range:.09 – .13 in, 2.29 – 3.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140,000
Can Ship immediately
Manufacturer Stock:
200,000
can ship
MOQ for In Stock Qty:
7500
MOQ for out of Stock Qty:
40000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7,500
$0.0779
10,000
$0.0777
25,000
$0.0775
40,000
$0.0773
80,000
$0.0409
120,000
$0.0288
160,000 +
$0.0282
Click for Quote
Log in
to unlock special pricing