- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 63954-1
63954-1
TE Connectivity / AMP Brand
110 FASTON REC 22-18 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON REC 22-18 AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 639541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63954-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Buy all 100 in-stock or the regular minimum order quantity of 5000
Stock lot only:
100
Minimum Order Quantity:
5000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.0675
5,000
$0.0614
7,500
$0.0608
12,000
$0.0598
36,000
$0.0595
60,000
$0.0594
108,000
$0.0592
156,000
$0.0591
252,000 +
$0.0589
Click for Quote
Log in
to unlock special pricing