- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 63951-1
63951-1
TE Connectivity / AMP Brand
PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 1.4 mm - Tin - FASTON 250 Series.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 1.4 mm - Tin - FASTON 250 Series.
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- Tin Finish
Search Keywords: 639511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63951-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89,202
Can Ship immediately
Minimum Order Quantity:
250
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
250
$0.1346
2,500
$0.1086
5,000
$0.1064
7,500
$0.1054
30,000
$0.1005
50,000
$0.0976
100,000
$0.0973
150,000 +
$0.0971
Click for Quote
Log in
to unlock special pricing